Part Details for 1-757 by Bernstein AG
Overview of 1-757 by Bernstein AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRN-1-757
|
TME | Blade, Blade length: 20mm, Overall len: 32mm, Size: 3,0x0,3mm Min Qty: 1 | 0 |
|
$13.0700 / $14.0100 | RFQ |
DISTI #
06L7746
|
Bürklin Elektronik | Interchangeable blade, 3 mm, slotted, BL 32 mm, L 32 mm, 1-757 Min Qty: 1 | 3 |
|
$10.8250 / $13.8045 | Buy Now |