-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770190-1) 15P MINI UMNL ASSY VO SNAU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3353
|
Newark | Plug & Socket Connector, Header, 15 Position 4.14Mm, Product Range:Mini Universal Mate-N-Lok Series, No. Of Contacts:15Contacts, Gender:Header, Pitch Spacing:4.14Mm, Contact Termination Type:Through Hole, No. Of Rows:3 Row Rohs Compliant: Yes |Amp Te Connectivity 1-770190-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
A33336-ND
|
DigiKey | CONN HEADER VERT 15POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9167 In Stock |
|
$3.7888 / $5.8200 | Buy Now |
DISTI #
1-770190-1
|
Avnet Americas | Conn Power HDR 15 POS 4.14mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1-770190-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1173 / $3.7513 | Buy Now |
DISTI #
571-1-770190-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 15 POS GOLD MATRIX RoHS: Compliant | 2755 |
|
$3.3600 / $5.5300 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$3.4100 / $3.5500 | Buy Now |
DISTI #
AMP1-770190-1
|
Heilind Electronics | 15P MINI UMNL ASSY VO SNAU LF | Americas - 0 in Stock |
|
$3.3171 / $3.9430 | Buy Now |
|
Onlinecomponents.com | 15P MINI UMNL ASSY VO SNAU LF RoHS: Compliant |
1550 In Stock |
|
$2.7700 / $5.5600 | Buy Now |
DISTI #
1-770190-1
|
TTI | Pin & Socket Connectors HEADER 15 POS GOLD MATRIX RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 400 In Stock |
|
$2.8300 / $3.5300 | Buy Now |
DISTI #
1-770190-1
|
Avnet Americas | Conn Power HDR 15 POS 4.14mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1-770190-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1173 / $3.7513 | Buy Now |
DISTI #
1-770190-1
|
Avnet Americas | Conn Power HDR 15 POS 4.14mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 1-770190-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3256 / $3.7513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770190-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770190-1
TE Connectivity
(1-770190-1) 15P MINI UMNL ASSY VO SNAU LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.631 inch | |
Body Depth | 0.531 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-770190-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770190-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-770859-0 | Combination Line Connector, 15 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-770190-1 vs 1-770859-0 |