-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2075
|
Newark | Umnlii Grnd Pin Dupl Aubr Lf |Amp Te Connectivity 1-770194-0 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 | Buy Now |
DISTI #
95Y5547
|
Newark | Umnlii Grnd Pin Dupl Aubr Lf |Amp Te Connectivity 1-770194-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 | Buy Now |
DISTI #
1-770194-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-770194-0) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
DISTI #
72000331
|
RS | Connector, Umnlii Grnd Pin Dupl Aubr Lf | TE Connectivity 1-770194-0 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4750 / $0.4900 | RFQ |
|
Onlinecomponents.com | UMNLII GRND PIN DUPL AUBR LF RoHS: Compliant | Alternative Product Available |
|
$0.3961 / $0.8297 | Buy Now |
DISTI #
1-770194-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-770194-0) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-770194-0
|
PEI Genesis | Connector Accessory 0.13in Mi | 0 |
|
Buy Now | |
|
Master Electronics | UMNLII GRND PIN DUPL AUBR LF RoHS: Compliant | Alternative Product Available |
|
$0.3961 / $0.8297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770194-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770194-0
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Used With | STANDARD UNIVERSAL MATE-N-LOK | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |