1-770249-0
TE Connectivity
Description: UMNL II SOK SN/AUNI/PHBZ LP

Overview of 1-770249-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1-770249-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16M2687
Newark Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-770249-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.1800
$2.1800 Buy Now
DISTI # A31711-ND
DigiKey CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk 291
In Stock
  • 1 $2.9700
  • 10 $2.4610
  • 25 $2.2840
  • 50 $2.1582
  • 100 $2.0397
  • 250 $1.8931
  • 500 $1.7895
  • 1,000 $1.6919
  • 3,000 $1.5484
$1.5484 / $2.9700 Buy Now
DISTI # 1-770249-0
Avnet Americas Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-770249-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk 6000 Factory Stock
  • 10,000 $1.4441
$1.4441 Buy Now
DISTI # 571-1-770249-0
Mouser Electronics Pin & Socket Connectors II SKT RoHS: Compliant 434
  • 1 $1.8700
  • 10 $1.6400
  • 100 $1.5100
  • 250 $1.5000
  • 500 $1.4900
  • 1,000 $1.4800
$1.4800 / $1.8700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag 0
Bag
  • 10,000 $1.4500
$1.4500 Buy Now
DISTI # AMP1-770249-0
Heilind Electronics UMNL II SOK SN/AUNI/PHBZ LP Americas - 0 in Stock
  • 10,000 $1.8035
$1.8035 Buy Now
Onlinecomponents.com UMNL II SOK SN/AUNI/PHBZ LP RoHS: Compliant 968 In Stock
  • 10 $1.7500
  • 500 $1.4500
  • 1,000 $1.4400
  • 2,500 $1.4200
  • 5,000 $1.4100
  • 7,500 $1.4000
  • 10,000 $1.3800
$1.3800 / $1.7500 Buy Now
DISTI # 61733347
Verical Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2215 Americas - 960
  • 30 $2.2750
  • 500 $1.8850
  • 1,000 $1.8720
  • 2,500 $1.8460
  • 5,000 $1.8330
$1.8330 / $2.2750 Buy Now
DISTI # 1-770249-0
TTI Pin & Socket Connectors II SKT Min Qty: 10000 Package Multiple: 1000 Container: Each Americas - 0
  • 10,000 $1.4900
  • 20,000 $1.4500
$1.4500 / $1.4900 Buy Now
DISTI # AMP1-770249-0
Interstate Connecting Components UMNL II SOK SN/AUNI/PHBZ LP 0
  • 10,000 $1.8035
$1.8035 Buy Now
DISTI # 1-770249-0
Avnet Abacus Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 1-770249-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-770249-0
Avnet Abacus Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 1-770249-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics UMNL II SOK SN/AUNI/PHBZ LP RoHS: Compliant 968 In Stock
  • 10 $1.7500
  • 500 $1.4500
  • 1,000 $1.4400
  • 2,500 $1.4200
  • 5,000 $1.4100
  • 7,500 $1.4000
  • 10,000 $1.3800
$1.3800 / $1.7500 Buy Now

CAD Models for 1-770249-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-770249-0 by TE Connectivity

1-770249-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
UNDERPLATING THICKNESS: (50)
Approvals
CSA; UL; VDE
Assembly Item Name
CONTACT
Cable Entry-Max
0.2 inch
Cable Entry-Min
0.13 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Construction
STRANDED
Contact Gender
FEMALE
Contact Style
ROUND PIN-SOCKET
Cross Section Area
2 mm2
DIN Conformance
NO
Design Use
POWER
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Rated Current
7 A
Rated Voltage
600 V
Rated Voltage(AC)
600 V
Terminal Type
CRIMP
Used With
STANDARD UNIVERSAL MATE-N-LOK
Wire Gauge
14 AWG
Wire Size-Max
14 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 1-770249-0
    TE Connectivity
    UMNL II SOK SN/AUNI/PHBZ LP
    VS

Related Parts for 1-770249-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-770249-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-770249-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-770249-0 would you like to use for your alert(s)?
  • Please alert me when 1-770249-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-770249-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-770249-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-770249-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-770249-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-770249-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: