-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNLII SOK PTPPHBZ LP LF 20-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2216
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-770251-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5515 |
|
$0.9990 | Buy Now |
DISTI #
A33357-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5609 In Stock |
|
$1.2940 / $2.2500 | Buy Now |
DISTI #
1-770251-0
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 1-770251-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2711 / $1.3921 | Buy Now |
DISTI #
87K2216
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 87K2216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5515 Partner Stock |
|
$1.5300 / $1.8600 | Buy Now |
DISTI #
571-1-770251-0
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-14 GOLD RoHS: Compliant | 0 |
|
$1.2300 / $1.9500 | Order Now |
DISTI #
70085195
|
RS | CONTACT, SOCKET, UNIVERSAL MATE-N-LOK II, 20-14 AWG | TE Connectivity 1-770251-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$1.1900 | Buy Now |
DISTI #
AMP1-770251-0
|
Heilind Electronics | UMNLII SOK PTPPHBZ LP LF 20-14 | Americas - 4664 in Stock |
|
$0.9335 / $1.1801 | Buy Now |
|
Onlinecomponents.com | Contact - Universal MATE-N-LOK II Series - Socket - Crimp - 14 AWG - Gold Plated Contacts. RoHS: Compliant |
12075 In Stock |
|
$0.8400 / $1.5100 | Buy Now |
DISTI #
62300536
|
Verical | Contact SKT Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2217 | Americas - 12070 |
|
$1.1097 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770251-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770251-0
TE Connectivity
UMNLII SOK PTPPHBZ LP LF 20-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Used With | STANDARD UNIVERSAL MATE-N-LOK | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |