-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770835-0) MINI UMNL PIN AU LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2081
|
Newark | Mini Umnl Pin Au Lf |Amp Te Connectivity 1-770835-0 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
A33738CT-ND
|
DigiKey | CONN PIN 26-30AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15220 In Stock |
|
$0.2157 / $0.4400 | Buy Now |
DISTI #
1-770835-0
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-770835-0) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2286 | Buy Now |
DISTI #
571-1-770835-0
|
Mouser Electronics | Pin & Socket Connectors PIN 30-26 AWG GOLD CRIMP RoHS: Compliant | 30000 |
|
$0.2150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2030 | Buy Now |
DISTI #
AMP1-770835-0
|
Heilind Electronics | MINI UMNL PIN AU LF | Americas - 0 in Stock |
|
$0.2537 | Buy Now |
|
Onlinecomponents.com | MINI UMNL PIN AU LF RoHS: Compliant |
40087 In Stock |
|
$0.2077 / $0.2226 | Buy Now |
DISTI #
51483956
|
Verical | Contact PIN Crimp ST Cable Mount 26-30AWG T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1927 | Americas - 40000 |
|
$0.2704 / $0.3092 | Buy Now |
DISTI #
73584600
|
Verical | Contact PIN Crimp ST Cable Mount 26-30AWG T/R RoHS: Compliant Min Qty: 913 Package Multiple: 913 | Americas - 913 |
|
$0.2875 | Buy Now |
DISTI #
1-770835-0
|
TTI | Pin & Socket Connectors PIN 30-26 AWG GOLD CRIMP Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2090 / $0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770835-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770835-0
TE Connectivity
(1-770835-0) MINI UMNL PIN AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.15 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 11.2 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |