-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9141
|
Newark | Wtb Conn, Header, 2Pos, 1Row, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Mini Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 1-770872-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$0.3930 | Buy Now |
DISTI #
A33330-ND
|
DigiKey | CONN HEADER VERT 2POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7601 In Stock |
|
$1.0773 / $1.8400 | Buy Now |
DISTI #
1-770872-1
|
Avnet Americas | Conn Power PIN 2 POS 4.14mm Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 1-770872-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 348418800 Factory Stock |
|
$1.0174 / $1.1487 | Buy Now |
DISTI #
46Y9141
|
Avnet Americas | Conn Power PIN 2 POS 4.14mm Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 46Y9141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 311 Partner Stock |
|
$1.2300 / $1.9100 | Buy Now |
DISTI #
571-1-770872-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 2 POS GOLD IN-LINE RoHS: Compliant | 28329 |
|
$1.0200 / $1.8400 | Buy Now |
DISTI #
70087719
|
RS | Mini-Universal MATE-N-LOK Series, 4.14mm Pitch 2 Way 1 Row Straight PCB Header | TE Connectivity 1-770872-1 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.7900 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 2 Position Single Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 4000Box |
|
$0.9700 | Buy Now |
DISTI #
AMP1-770872-1
|
Heilind Electronics | 02P MINI UMNL HDR ASSY AU LF | Americas - 0 in Stock |
|
$1.2066 / $1.2246 | Buy Now |
|
Onlinecomponents.com | Rectangular Power Connector - Header - Receptacle - 2 Position - 0.163" (4.14mm) Pitch - 600VAC - Locking Ramp - Solder Termination - Through Hole. RoHS: Compliant |
5806 In Stock 18800 Factory Stock |
|
$0.9800 / $1.6400 | Buy Now |
DISTI #
1-770872-1
|
TTI | Pin & Socket Connectors HEADER 2 POS GOLD IN-LINE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 12476 In Stock |
|
$1.0200 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770872-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770872-1
TE Connectivity
Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |