Part Details for 1-770968-1 by TE Connectivity
Results Overview of 1-770968-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-770968-1 Information
1-770968-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-770968-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9143
|
Newark | Connector, Plug, 4Pos, 4.14Mm, Pitch Spacing:4.14Mm, No. Of Contacts:4Contacts, Gender:Plug, Product Range:Mini Universal Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 1-770968-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3491 |
|
$2.6500 / $3.6000 | Buy Now |
DISTI #
1-770968-1
|
Avnet Americas | Conn Power HDR 4 POS 4.14mm Solder RA Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 1-770968-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1908 |
|
$2.1390 | Buy Now |
DISTI #
70086673
|
RS | MINI-UNIV M-N-L HDRS, 04P MINI UMNL R/A HDR ASSY LF | TE Connectivity 1-770968-1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $3.2700 | RFQ |
DISTI #
AMP1-770968-1
|
Heilind Electronics | 04P MINI UMNL R/A HDR ASSY LF | Americas - 180 in Stock |
|
$2.9949 / $3.6730 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
AMP1-770968-1
|
Interstate Connecting Components | 04P MINI UMNL R/A HDR ASSY LF | 42 |
|
$2.9949 / $3.6730 | Buy Now |
|
Powell Electronics | Mini UMNL - Header As Min Qty: 1 | 18 |
|
$6.5545 / $10.2020 | Buy Now |
DISTI #
1-770968-1
|
Richardson RFPD | HEADER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000001648167
|
Sager | Pin & Socket Connectors HEADER 4 POS R/A GOLD DUAL ROW Min Qty: 200 | 0 |
|
$3.4000 | Buy Now |
Part Details for 1-770968-1
1-770968-1 CAD Models
1-770968-1 Part Data Attributes
|
1-770968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770968-1
TE Connectivity
(1-770968-1) 04P MINI UMNL R/A HDR ASSY LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.467 inch | |
Body Depth | 0.467 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Pitch | 0.163 inch | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | 172167-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1402 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED RIB(S) | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |
Alternate Parts for 1-770968-1
This table gives cross-reference parts and alternative options found for 1-770968-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770968-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
770968-1 | TE Connectivity | $0.8745 | 04P MINI UMNL R/A HDR ASSY SN | 1-770968-1 vs 770968-1 |
770968-2 | TE Connectivity | Check for Price | 04P MINI UMNL R/A HDR ASSY AU | 1-770968-1 vs 770968-2 |
1-770968-1 | TE Connectivity | $2.8207 | (1-770968-1) 04P MINI UMNL R/A HDR ASSY LF | 1-770968-1 vs 1-770968-1 |