1-776261-1
Description: Combination Line Connector, 14 Contact(s), Male, Solder Terminal

Overview of 1-776261-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 1-776261-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 70AH9408
Newark Automotive Conn, Str Hdr, 14Pos, Solder, Product Range:Ampseal Series, Automotive Connector Shell Style:Straight Header, No. Of Contacts:14Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Gold Rohs Compliant: Yes |Te Connectivity 1-776261-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 284
  • 1 $6.0200
  • 10 $6.0200
  • 25 $6.0200
  • 50 $6.0200
  • 100 $6.0200
  • 250 $6.0200
$6.0200 Buy Now
DISTI # A122763-ND
DigiKey CONN HEADER VERT 14POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 166
In Stock
  • 1 $10.4700
  • 36 $9.2142
  • 108 $8.2127
  • 504 $7.8622
  • 1,008 $7.0108
$7.0108 / $10.4700 Buy Now
DISTI # 1-776261-1
Avnet Americas Conn Automotive Plug Connector RCP 11 POS 4mm Solder ST Thru-Hole 11 Terminal 1 Port - Trays (Alt: 1-776261-1) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray 180
1136 Factory Stock
  • 36 $6.6561
$6.6561 Buy Now
DISTI # 70AH9408
Avnet Americas Conn Automotive Plug Connector RCP 11 POS 4mm Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: 70AH9408) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk 284 Partner Stock
  • 1 $11.1100
  • 10 $10.0500
  • 25 $9.0400
  • 50 $8.7600
  • 100 $8.5700
$8.5700 / $11.1100 Buy Now
DISTI # 571-1-776261-1
Mouser Electronics Automotive Connectors 14P AMPSEAL VERT ASSY RoHS: Compliant 257
  • 1 $10.4700
  • 10 $10.4000
  • 25 $8.4100
  • 108 $7.9200
  • 252 $7.8600
  • 504 $7.1400
  • 1,008 $6.9900
$6.9900 / $10.4700 Buy Now
DISTI # 71443313
RS Circular Connector, 14P AMPSEAL VERT ASSY AMPSEAL Series | TE Connectivity 1-776261-1 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk 0
  • 45 $10.5700
  • 225 $9.7300
  • 450 $8.4600
  • 900 $7.4000
$7.4000 / $10.5700 RFQ
Future Electronics 14P AMPSEAL VERT ASSY RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks Container: Box 0
Box
  • 180 $6.6600
$6.6600 Buy Now
DISTI # AMP1-776261-1
Heilind Electronics 14P AMPSEAL VERT ASSY Americas - 0 in Stock
  • 180 $7.5124
  • 216 $7.4002
  • 1,044 $4.7438
$4.7438 / $7.5124 Buy Now
Onlinecomponents.com 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 RoHS: Compliant 42 In Stock
  • 5 $10.3000
  • 36 $8.1500
  • 72 $7.8900
  • 108 $7.1200
  • 252 $6.9800
  • 504 $6.8300
  • 1,008 $6.6900
  • 2,520 $6.6200
$6.6200 / $10.3000 Buy Now
Onlinecomponents.com 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 RoHS: Compliant 0
  • 5 $10.9700
  • 25 $9.9400
  • 50 $8.4300
  • 100 $7.4000
  • 250 $6.7900
  • 500 $6.6900
  • 1,000 $6.5900
$6.5900 / $10.9700 Buy Now
DISTI # 1-776261-1
TTI Automotive Connectors 14P AMPSEAL VERT ASSY Min Qty: 36 Package Multiple: 36 Container: Tray Americas - 0
  • 36 $8.2200
  • 72 $8.0500
  • 108 $7.3700
  • 180 $7.2200
  • 504 $7.0800
  • 1,008 $6.7700
$6.7700 / $8.2200 Buy Now
DISTI # AMP1-776261-1
Interstate Connecting Components 14P AMPSEAL VERT ASSY 0
  • 180 $7.5124
  • 216 $7.4002
  • 1,044 $4.7438
$4.7438 / $7.5124 Buy Now
DISTI # 000000000000921340
Sager Automotive Connectors 14P AMPSEAL VERT ASSY Min Qty: 180 0
  • 180 $7.0800
  • 288 $5.0300
$5.0300 / $7.0800 Buy Now
DISTI # 1-776261-1
Avnet Abacus Conn Automotive Plug Connector RCP 11 POS 4mm Solder ST Thru-Hole 11 Terminal 1 Port (Alt: 1-776261-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-776261-1
Avnet Abacus Conn Automotive Plug Connector RCP 11 POS 4mm Solder ST Thru-Hole 11 Terminal 1 Port (Alt: 1-776261-1) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114410975989
Chip1Stop 14P AMPSEAL VERT ASSY RoHS: Compliant 5
  • 45 $17.1000
$17.1000 Buy Now
Master Electronics 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 RoHS: Compliant 42 In Stock
  • 5 $10.3000
  • 36 $8.1500
  • 72 $7.8900
  • 108 $7.1200
  • 252 $6.9800
  • 504 $6.8300
  • 1,008 $6.6900
  • 2,520 $6.6200
$6.6200 / $10.3000 Buy Now
Master Electronics 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1 RoHS: Compliant 0
  • 5 $10.9700
  • 25 $9.9400
  • 50 $8.4300
  • 100 $7.4000
  • 250 $6.7900
  • 500 $6.6900
  • 1,000 $6.5900
$6.5900 / $10.9700 Buy Now

CAD Models for 1-776261-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-776261-1 by TE Connectivity

1-776261-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.264 inch
Body Depth
0.759 inch
Body Length
1.921 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
17A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
17 A
Reference Standard
UL
Terminal Pitch
4 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-776261-1
    TE Connectivity
    Combination Line Connector, 14 Contact(s), Male, Solder Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-776261-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-776261-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-776261-1 would you like to use for your alert(s)?
  • Please alert me when 1-776261-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-776261-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-776261-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-776261-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-776261-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-776261-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: