-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 POS AMPSEAL VERTICAL HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128218-ND
|
DigiKey | CONN HEADER VERT 14POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
178 In Stock |
|
$6.3349 / $11.1100 | Buy Now |
DISTI #
1-776261-2
|
Avnet Americas | Conn Power HDR 12 POS 4mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 1-776261-2) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0075 | Buy Now |
DISTI #
571-1-776261-2
|
Mouser Electronics | Automotive Connectors 14 POS AMPSEAL VERTICAL HDR RoHS: Compliant | 164 |
|
$6.7700 / $9.7700 | Buy Now |
DISTI #
71443314
|
RS | Circular Connector, 14 POS AMPSEAL VERTICAL HDR AMPSEAL Series | TE Connectivity 1-776261-2 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 / $10.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.3100 | Buy Now |
DISTI #
AMP1-776261-2
|
Heilind Electronics | 14 POS AMPSEAL VERTICAL HDR | Americas - 0 in Stock |
|
$4.8281 / $7.6460 | Buy Now |
|
Onlinecomponents.com | 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2 RoHS: Compliant | 0 |
|
$6.9200 / $10.0900 | Buy Now |
|
Onlinecomponents.com | 14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2 RoHS: Compliant | 0 |
|
$6.6300 / $11.1600 | Buy Now |
DISTI #
AMP1-776261-2
|
Interstate Connecting Components | 14 POS AMPSEAL VERTICAL HDR | 0 |
|
$4.8281 / $7.6460 | Buy Now |
DISTI #
000000000000921341
|
Sager | Automotive Connectors 14 POS AMPSEAL VERTICAL HDR Min Qty: 180 | 0 |
|
$5.1200 / $7.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-776261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-776261-2
TE Connectivity
14 POS AMPSEAL VERTICAL HDR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.264 inch | |
Body Length | 1.921 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |