Part Details for 1-794070-1 by TE Connectivity
Results Overview of 1-794070-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-794070-1 Information
1-794070-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-794070-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9196
|
Newark | Plug & Socket Connector, Header, 20 Position 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-794070-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$3.2900 | Buy Now |
DISTI #
10N9196
|
Avnet Americas | Conn Wire to Board PIN 20 POS 4.14mm Solder ST Thru-Hole - Bulk (Alt: 10N9196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 233 Partner Stock |
|
$5.2400 / $6.1300 | Buy Now |
DISTI #
1-794070-1
|
Avnet Americas | Conn Wire to Board PIN 20 POS 4.14mm Solder ST Thru-Hole - Bulk (Alt: 1-794070-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70980873
|
RS | UNIVERSAL MATE-N-LOK, 20P MINI UMNL HDR W/DH AU LF | TE Connectivity 1-794070-1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $5.1400 | RFQ |
DISTI #
AMP1-794070-1
|
Heilind Electronics | 20P MINI UMNL HDR W/DH AU LF | Americas - 0 in Stock |
|
$4.8379 / $5.7507 | Buy Now |
DISTI #
AMP1-794070-1
|
Interstate Connecting Components | 20P MINI UMNL HDR W/DH AU LF | 0 |
|
$4.8379 / $5.7507 | Buy Now |
DISTI #
000000000001648186
|
Sager | Pin & Socket Connectors HEADER 20 POS GOLD DUAL ROW Min Qty: 200 | 0 |
|
$6.4200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13730 |
|
RFQ | |
DISTI #
1-794070-1
|
Avnet Abacus | Conn Wire to Board PIN 20 POS 4.14mm Solder ST Thru-Hole (Alt: 1-794070-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-794070-1
|
Avnet Abacus | Conn Wire to Board PIN 20 POS 4.14mm Solder ST Thru-Hole (Alt: 1-794070-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-794070-1
1-794070-1 CAD Models
1-794070-1 Part Data Attributes
|
1-794070-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794070-1
TE Connectivity
(1-794070-1) 20P MINI UMNL HDR W/DH AU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 1.894 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 1-794070-1
This table gives cross-reference parts and alternative options found for 1-794070-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794070-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
794077-2 | TE Connectivity | Check for Price | 20P MINI UMNL HDR W/O DH AU | 1-794070-1 vs 794077-2 |