1-794231-0
TE Connectivity
Description: MINI UMNL2 SCKT 20-16AWG LP A

Overview of 1-794231-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-794231-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 71P8712
Newark Contact, Socket, 20-16Awg, Crimp, Product Range:Mini Universal Mate-N-Lok 2 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-794231-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4210
$0.4210 Buy Now
DISTI # A32447-ND
DigiKey CONN SOCKET 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk 5828
In Stock
  • 1 $0.5700
  • 10 $0.5470
  • 25 $0.5448
  • 50 $0.5262
  • 100 $0.4412
  • 250 $0.4136
  • 500 $0.4046
$0.4046 / $0.5700 Buy Now
DISTI # 1-794231-0
Avnet Americas Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-794231-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk 12000 Factory Stock
  • 10,000 $0.3812
$0.3812 Buy Now
DISTI # 571-1-794231-0
Mouser Electronics Pin & Socket Connectors SOCKET CON 20-16AWG Gold RoHS: Compliant 62660
  • 1 $0.5700
  • 10 $0.5270
  • 100 $0.4140
  • 500 $0.4050
  • 1,000 $0.4040
$0.4040 / $0.5700 Buy Now
DISTI # 70087933
RS MINI UMNL 2 LP, MINI UMNL2 SCKT 20-16AWG LP A | TE Connectivity 1-794231-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk 0
  • 10,000 $0.5760
  • 100,000 $0.5300
  • 500,000 $0.4610
  • 1,500,000 $0.4030
$0.4030 / $0.5760 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Bag 0
Bag
  • 10,000 $0.3810
$0.3810 Buy Now
DISTI # AMP1-794231-0
Heilind Electronics MINI UMNL2 SCKT 20-16AWG LP A Americas - 6776 in Stock
  • 1 $0.6101
  • 400 $0.5133
  • 800 $0.4975
  • 1,600 $0.4900
  • 3,100 $0.4827
$0.4827 / $0.6101 Buy Now
Onlinecomponents.com MINI UMNL2 SCKT 20-16AWG LP A RoHS: Compliant 167 Partner Stock
12000 Factory Stock
  • 50 $0.6197
  • 500 $0.5065
  • 1,000 $0.4846
  • 3,000 $0.4583
  • 5,000 $0.4514
  • 8,000 $0.4347
  • 10,000 $0.4282
  • 15,000 $0.4218
$0.4218 / $0.6197 Buy Now
DISTI # 16386664
Verical Contact SKT Crimp ST Cable Mount 16-20AWG Bag RoHS: Compliant Min Qty: 125 Package Multiple: 1 Americas - 167
  • 125 $0.5000
$0.5000 Buy Now
Bristol Electronics   150
RFQ
DISTI # 1-794231-0
TTI Pin & Socket Connectors SOCKET CON 20-16AWG Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1 Container: Each Americas - 0
  • 10,000 $0.3920
  • 30,000 $0.3830
  • 50,000 $0.3720
  • 100,000 $0.3560
$0.3560 / $0.3920 Buy Now
DISTI # AMP1-794231-0
Interstate Connecting Components MINI UMNL2 SCKT 20-16AWG LP A 1581
  • 1 $0.6101
  • 400 $0.5133
  • 800 $0.4975
  • 1,600 $0.4900
  • 3,100 $0.4827
$0.4827 / $0.6101 Buy Now
Powell Electronics MINI UMNL2 SCKT 20-16AWG LP A Min Qty: 10000 7920
  • 10,000 $0.4980
  • 25,000 $0.4737
  • 50,000 $0.4129
  • 100,000 $0.3765
$0.3765 / $0.4980 Buy Now
DISTI # 1-794231-0
Avnet Abacus Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 1-794231-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-794231-0
Avnet Abacus Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 1-794231-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100578651
Chip1Stop Contact SKT Crimp ST Cable Mount Bag RoHS: Compliant 167
  • 10,000 $0.5310
$0.5310 Buy Now
Master Electronics MINI UMNL2 SCKT 20-16AWG LP A RoHS: Compliant 167 Partner Stock
12000 Factory Stock
  • 50 $0.6197
  • 500 $0.5065
  • 1,000 $0.4846
  • 3,000 $0.4583
  • 5,000 $0.4514
  • 8,000 $0.4347
  • 10,000 $0.4282
  • 15,000 $0.4218
$0.4218 / $0.6197 Buy Now

CAD Models for 1-794231-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-794231-0 by TE Connectivity

1-794231-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.126 inch
Cable Entry-Min
0.079 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Construction
STRANDED
Contact Gender
FEMALE
Cross Section Area
1.4 mm2
Design Use
POWER
Finish Thickness
30
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current
10.5 A
Rated Voltage
600 V
Rated Voltage(DC)
600 V
Terminal Type
CRIMP
Used With
PLUG HOUSING
Wire Gauge
16 AWG
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 1-794231-0
    TE Connectivity
    MINI UMNL2 SCKT 20-16AWG LP A
    VS

Related Parts for 1-794231-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-794231-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-794231-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-794231-0 would you like to use for your alert(s)?
  • Please alert me when 1-794231-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-794231-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-794231-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-794231-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-794231-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-794231-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: