1-794609-1
TE Connectivity
Description: (1-794609-1) PIN CONT 26-30 15 GOLD STRIP

Overview of 1-794609-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 1-794609-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17AH9713
Newark Contact, Pin, 30-26Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Micro Mate-N-Lok Series Housingrohs Compliant: Yes |Amp Te Connectivity 1-794609-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 10000
  • 10,000 $0.1210
  • 20,000 $0.1210
  • 40,000 $0.1200
$0.1200 / $0.1210 Buy Now
DISTI # 32AH7177
Newark Contact, Pin, 30-26Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Micro Mate-N-Lok Series Housingrohs Compliant: Yes |Amp Te Connectivity 1-794609-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4971
  • 1 $0.2030
  • 10 $0.1770
  • 25 $0.1650
  • 50 $0.1570
  • 100 $0.1500
$0.1500 / $0.2030 Buy Now
DISTI # 95M9931
Newark Pin Cont 26-30 15 Gold Strip |Amp Te Connectivity 1-794609-1 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1060
$0.1060 Buy Now
DISTI # A111082CT-ND
DigiKey CONN PIN 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 256814
In Stock
  • 1 $0.1800
  • 10 $0.1550
  • 25 $0.1440
  • 50 $0.1364
  • 100 $0.1290
  • 250 $0.1202
  • 500 $0.1132
  • 1,000 $0.1073
  • 2,500 $0.0994
  • 10,000 $0.0871
$0.0871 / $0.1800 Buy Now
DISTI # 1-794609-1
Avnet Americas Contact PIN Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1-794609-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 1 Days Container: Reel 200 Factory Stock
  • 30,000 $0.0819
$0.0819 Buy Now
DISTI # 571-17946091
Mouser Electronics Pin & Socket Connectors PIN 26-30 AWG Reel of 10000 RoHS: Compliant 40000
  • 10,000 $0.1020
  • 30,000 $0.1000
$0.1000 / $0.1020 Buy Now
DISTI # 571-1-794609-1-MR
Mouser Electronics Pin & Socket Connectors PIN 26-30 AWG Reel of 1000 RoHS: Compliant 10000
  • 1,000 $0.1190
  • 10,000 $0.1150
$0.1150 / $0.1190 Buy Now
DISTI # 571-1-794609-1-CT
Mouser Electronics Pin & Socket Connectors PIN 26-30 AWG Cut Strip of 100 RoHS: Compliant 5100
  • 100 $0.1670
$0.1670 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 30,000 $0.0820
$0.0820 Buy Now
DISTI # AMP1-794609-1
Heilind Electronics PIN CONT 26-30 15 GOLD STRIP Americas - 0 in Stock
  • 30,000 $0.1040
  • 80,000 $0.0948
$0.0948 / $0.1040 Buy Now
DISTI # AMP1-794609-1.P
Heilind Electronics PIN CONT 26-30 15 GOLD STRIP Americas - 0 in Stock
  • 1 $0.1708
  • 1,200 $0.1437
  • 2,800 $0.1393
  • 5,600 $0.1372
  • 11,100 $0.1351
$0.1351 / $0.1708 Buy Now
Onlinecomponents.com PIN CONT 26-30 15 GOLD STRIP RoHS: Compliant 11325 In Stock
  • 10,000 $0.0850
  • 30,000 $0.0842
  • 50,000 $0.0833
  • 100,000 $0.0825
  • 150,000 $0.0817
  • 250,000 $0.0808
$0.0808 / $0.0850 Buy Now
DISTI # 1-794609-1
TTI Pin & Socket Connectors PIN 26-30 AWG Reel of 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 30000
In Stock
  • 10,000 $0.0900
  • 30,000 $0.0880
  • 50,000 $0.0860
  • 100,000 $0.0840
$0.0840 / $0.0900 Buy Now
DISTI # AMP1-794609-1
Interstate Connecting Components PIN CONT 26-30 15 GOLD STRIP 0
  • 30,000 $0.1040
  • 80,000 $0.0948
$0.0948 / $0.1040 Buy Now
DISTI # AMP1-794609-1.P
Interstate Connecting Components PIN CONT 26-30 15 GOLD STRIP 0
  • 1 $0.1708
  • 1,200 $0.1437
  • 2,800 $0.1393
  • 5,600 $0.1372
  • 11,100 $0.1351
$0.1351 / $0.1708 Buy Now
DISTI # 1-794609-1
Avnet Abacus Contact PIN Crimp ST Cable Mount T/R (Alt: 1-794609-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-794609-1
Avnet Abacus Contact PIN Crimp ST Cable Mount T/R (Alt: 1-794609-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PIN CONT 26-30 15 GOLD STRIP RoHS: Compliant 11325 In Stock
  • 10,000 $0.0850
  • 30,000 $0.0842
  • 50,000 $0.0833
  • 100,000 $0.0825
  • 150,000 $0.0817
  • 250,000 $0.0808
$0.0808 / $0.0850 Buy Now

CAD Models for 1-794609-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-794609-1 by TE Connectivity

1-794609-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Cable Entry-Max
0.06 inch
Cable Entry-Min
0.035 inch
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Construction
STRANDED
Contact Gender
MALE
Cross Section Area
0.14 mm2
Design Use
POWER
Finish Thickness
15
Material
BRASS
Mounting Style
STRAIGHT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
5 A
Rated Voltage
250 V
Terminal Type
CRIMP
Wire Gauge
26 AWG
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 1-794609-1
    TE Connectivity
    (1-794609-1) PIN CONT 26-30 15 GOLD STRIP
    VS

Related Parts for 1-794609-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-794609-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-794609-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-794609-1 would you like to use for your alert(s)?
  • Please alert me when 1-794609-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-794609-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-794609-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-794609-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-794609-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-794609-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: