-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M9837
|
Newark | Contact, Pin, 30-26Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Gold Plated Contacts, For Use With:Micro Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 1-794613-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18058 |
|
$0.0750 | Buy Now |
DISTI #
A33282-ND
|
DigiKey | CONN PIN 26-30AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8050 In Stock |
|
$0.0954 / $0.2100 | Buy Now |
DISTI #
1-794613-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-794613-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1009 | Buy Now |
DISTI #
10M9837
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 10M9837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 18058 Partner Stock |
|
$0.1470 / $0.2340 | Buy Now |
DISTI #
571-1-794613-2
|
Mouser Electronics | Pin & Socket Connectors PIN 26-30 AWG RoHS: Compliant | 8983 |
|
$0.1010 / $0.2800 | Buy Now |
DISTI #
70041666
|
RS | Micro MATE-N-LOK PCB Connector Contact Male Crimp Gold Plating 26 to 30 AWG | TE Connectivity 1-794613-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14438 |
|
$0.0720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.0897 | Buy Now |
DISTI #
AMP1-794613-2
|
Heilind Electronics | PIN CONT 26-30 30 GOLD L/P | Americas - 0 in Stock |
|
$0.1053 / $0.1137 | Buy Now |
|
Onlinecomponents.com | PIN CONT 26-30 30 GOLD L/P RoHS: Compliant |
17957 In Stock |
|
$0.0854 / $0.1448 | Buy Now |
|
Quest Components | 568 |
|
$0.1824 / $0.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-794613-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-794613-2
TE Connectivity
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-794613-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-794613-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794613-2 | Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Brass | TE Connectivity | 1-794613-2 vs 794613-2 |
794613-3 | Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Brass | TE Connectivity | 1-794613-2 vs 794613-3 |
1-794613-1 | Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass | TE Connectivity | 1-794613-2 vs 1-794613-1 |