-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796636-8) 18POS 5.08MM CE VRT HDR,TRM BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4014
|
Newark | 18Pos 5.08Mm Ce Vrt Hdr, trm Bk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796636-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $5.7600 | Buy Now |
DISTI #
1-796636-8-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6495 | Buy Now |
DISTI #
1-796636-8
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1-796636-8) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.6243 / $5.5648 | Buy Now |
DISTI #
571-1-796636-8
|
Mouser Electronics | Pluggable Terminal Blocks HDR VERT 18P 5.08mm GRN RoHS: Compliant | 0 |
|
$5.6500 / $6.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$4.6200 | Buy Now |
DISTI #
AMP1-796636-8
|
Heilind Electronics | 18POS 5.08MM CE VRT HDR,TRM BK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18POS 5.08MM CE VRT HDR,TRM BK RoHS: Compliant | 0 |
|
$4.8600 / $10.1900 | Buy Now |
DISTI #
AMP1-796636-8
|
Interstate Connecting Components | 18POS 5.08MM CE VRT HDR,TRM BK | 0 |
|
Buy Now | |
DISTI #
1-796636-8
|
Avnet Abacus | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole (Alt: 1-796636-8) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-796636-8
|
Avnet Abacus | Conn Shrouded Header HDR 18 POS 5.08mm Solder ST Thru-Hole (Alt: 1-796636-8) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796636-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796636-8
TE Connectivity
(1-796636-8) 18POS 5.08MM CE VRT HDR,TRM BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |