-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796638-0) 10POS 5.08MM CE R/A HDR,TRM BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7396
|
Newark | Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm Rohs Compliant: Yes |Buchanan Te Connectivity 1-796638-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$2.2400 / $3.8100 | Buy Now |
DISTI #
74AJ7515
|
Newark | Terminal Block, R/A Header, 10Way, Th Rohs Compliant: Yes |Buchanan Te Connectivity 1-796638-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 716 |
|
$2.4000 / $3.5700 | Buy Now |
DISTI #
A98427-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
837 In Stock |
|
$2.3774 / $3.6600 | Buy Now |
DISTI #
1-796638-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-796638-0) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9424 / $2.3374 | Buy Now |
DISTI #
571-1-796638-0
|
Mouser Electronics | Pluggable Terminal Blocks HDR 10P R/A 5.08mm RoHS: Compliant | 0 |
|
$2.1400 / $3.6600 | Order Now |
DISTI #
70284407
|
RS | Buchanan, Header horiz 10 way 5.08mmTerminal Block | TE Connectivity 1-796638-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5700 / $4.7200 | RFQ |
|
Future Electronics | Header Shrouded 10 Position 5.08 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.9400 / $2.0800 | Buy Now |
DISTI #
AMP1-796638-0
|
Heilind Electronics | 10POS 5.08MM CE R/A HDRTRM BK | Americas - 0 in Stock |
|
$1.8687 / $2.4569 | Buy Now |
|
Onlinecomponents.com | 10POS 5.08MM CE R/A HDR,TRM BK RoHS: Compliant |
72 Partner Stock |
|
$2.3300 / $3.4300 | Buy Now |
DISTI #
11596219
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 5.08mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 72 |
|
$1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796638-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796638-0
TE Connectivity
(1-796638-0) 10POS 5.08MM CE R/A HDR,TRM BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |