-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796683-6) TERMI-BLOK PCB MOUNT 90 16P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135002-ND
|
DigiKey | TERM BLK 16P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
316 In Stock |
|
$7.0983 / $10.6000 | Buy Now |
DISTI #
1-796683-6
|
Avnet Americas | Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796683-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$5.9236 / $7.1284 | Buy Now |
DISTI #
571-1-796683-6
|
Mouser Electronics | Fixed Terminal Blocks SIDE ENTRY 16P 5mm RoHS: Compliant | 0 |
|
$6.6200 / $7.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Box | 0Box |
|
$5.9100 | Buy Now |
DISTI #
AMP1-796683-6
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 16P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 16P. RoHS: Compliant | 0 |
|
$6.2300 / $13.0500 | Buy Now |
DISTI #
1-796683-6
|
Avnet Americas | Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796683-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$5.9236 / $7.1284 | Buy Now |
DISTI #
1-796683-6
|
Avnet Americas | Conn Terminal Block 16 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796683-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$5.9236 / $7.1284 | Buy Now |
|
Master Electronics | TERMI-BLOK PCB MOUNT 90 16P. RoHS: Compliant | 0 |
|
$6.2300 / $13.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796683-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796683-6
TE Connectivity
(1-796683-6) TERMI-BLOK PCB MOUNT 90 16P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, PA 66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |