-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796689-0) TERMI-BLOK PCB MOUNT 10P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5601
|
Newark | Fixed Terminal Blocks 10P Ang Ent 5Mm Pcb |Amp Te Connectivity 1-796689-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 | Buy Now |
DISTI #
A98444-ND
|
DigiKey | TERM BLOCK 10POS 35DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
303 In Stock |
|
$4.1048 / $5.2500 | Buy Now |
DISTI #
1-796689-0
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796689-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.0058 | Buy Now |
DISTI #
571-1-796689-0
|
Mouser Electronics | Fixed Terminal Blocks 10P ANG ENT 5mm PCB RoHS: Compliant | 0 |
|
$4.1000 / $5.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.9500 | Buy Now |
DISTI #
AMP1-796689-0
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 10P. | Americas - 0 in Stock |
|
$3.5675 / $6.2760 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 10P. RoHS: Compliant |
97 In Stock |
|
$5.2200 / $11.4400 | Buy Now |
DISTI #
16796361
|
Verical | Conn Eurostyle Block HDR 10 POS 5mm Solder Thru-Hole 17.5A/Contact Carton Min Qty: 13 Package Multiple: 1 | Americas - 59 |
|
$4.9000 | Buy Now |
DISTI #
65007833
|
Verical | Conn Eurostyle Block HDR 10 POS 5mm Solder Thru-Hole 17.5A/Contact Carton Min Qty: 5 Package Multiple: 5 | Americas - 35 |
|
$8.7490 / $14.8720 | Buy Now |
DISTI #
17966890-TEC
|
TME | 1-796689-0 Min Qty: 9 | 59 |
|
$4.7530 / $4.7556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796689-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796689-0
TE Connectivity
(1-796689-0) TERMI-BLOK PCB MOUNT 10P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1; 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |