-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796693-2) 12 POS TERMI-BLOK PLUG STACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4203
|
Newark | 12 Pos Termi-Blok Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 1-796693-2 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 | Buy Now |
DISTI #
1-796693-2-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.5MM Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1126 | Buy Now |
DISTI #
1-796693-2
|
Avnet Americas | Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 11A/Contact - Bulk (Alt: 1-796693-2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$6.0370 / $7.2649 | Buy Now |
DISTI #
571-1-796693-2
|
Mouser Electronics | Pluggable Terminal Blocks 12 POS TERMI-BLOK PLUG STACK RoHS: Compliant | 0 |
|
$7.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$6.0200 | Buy Now |
DISTI #
AMP1-796693-2
|
Heilind Electronics | 12 POS TERMI-BLOK PLUG STACK | Americas - 0 in Stock |
|
$5.8076 / $7.6360 | Buy Now |
|
Onlinecomponents.com | 12 POS TERMI-BLOK PLUG STACK RoHS: Compliant | 0 |
|
$6.3500 / $17.3900 | Buy Now |
DISTI #
AMP1-796693-2
|
Interstate Connecting Components | 12 POS TERMI-BLOK PLUG STACK | 0 |
|
$5.8076 / $7.6360 | Buy Now |
DISTI #
000000000000921975
|
Sager | Pluggable Terminal Blocks 12 POS TERMI-BLOK PLUG STACK Min Qty: 100 | 0 |
|
$8.5300 | Buy Now |
|
Master Electronics | 12 POS TERMI-BLOK PLUG STACK RoHS: Compliant | 0 |
|
$6.3500 / $17.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796693-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796693-2
TE Connectivity
(1-796693-2) 12 POS TERMI-BLOK PLUG STACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |