-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796949-0) 10POS TERMI-BLOK PCB MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-796949-0-ND
|
DigiKey | TERM BLK 10P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
288 In Stock |
|
$3.3639 / $5.1600 | Buy Now |
DISTI #
1-796949-0
|
Avnet Americas | Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796949-0) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.7677 / $3.3306 | Buy Now |
DISTI #
571-17969490
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM VERTICAL 10P wire protector RoHS: Compliant | 563 |
|
$3.1500 / $5.1600 | Buy Now |
|
Future Electronics | Wire to Board 10 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$3.3400 / $3.5400 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
DISTI #
AMP1-796949-0
|
Heilind Electronics | 10POS TERMI-BLOK PCB MOUNT | Americas - 0 in Stock |
|
$2.6625 / $3.5008 | Buy Now |
|
Onlinecomponents.com | 10POS TERMI-BLOK PCB MOUNT RoHS: Compliant |
907 In Stock |
|
$3.0400 / $5.3800 | Buy Now |
DISTI #
67177472
|
Verical | Conn Eurostyle Block HDR 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Box Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 905 |
|
$4.1939 / $6.9961 | Buy Now |
DISTI #
77322338
|
Verical | Conn Eurostyle Block HDR 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Box Min Qty: 15 Package Multiple: 1 | Americas - 100 |
|
$5.3881 / $6.8254 | Buy Now |
DISTI #
1-796949-0
|
TTI | Fixed Terminal Blocks 5.08MM VERTICAL 10P wire protector RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$3.1500 / $5.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796949-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796949-0
TE Connectivity
(1-796949-0) 10POS TERMI-BLOK PCB MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |