-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-796949-4) 14POS TERMI-BLOK PCB MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4433
|
Newark | 14Pos Termi-Blok Pcb Mount Rohs Compliant: Yes |Buchanan Te Connectivity 1-796949-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $6.4700 | Buy Now |
DISTI #
A135008-ND
|
DigiKey | TERM BLK 14P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
202 In Stock |
|
$6.2602 / $9.6800 | Buy Now |
DISTI #
1-796949-4
|
Avnet Americas | Conn Terminal Block 14 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796949-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.1871 / $6.2421 | Buy Now |
DISTI #
571-1-796949-4
|
Mouser Electronics | Fixed Terminal Blocks T-BLK 0508 14P S/E BLK 30-12 RoHS: Compliant | 0 |
|
$5.7700 / $6.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$5.1800 | Buy Now |
DISTI #
AMP1-796949-4
|
Heilind Electronics | 14POS TERMI-BLOK PCB MOUNT | Americas - 0 in Stock |
|
$3.7294 / $6.5611 | Buy Now |
|
Onlinecomponents.com | 14POS TERMI-BLOK PCB MOUNT RoHS: Compliant | 0 |
|
$5.4600 / $11.4300 | Buy Now |
DISTI #
1-796949-4
|
Avnet Americas | Conn Terminal Block 14 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796949-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.1871 / $6.2421 | Buy Now |
DISTI #
1-796949-4
|
Avnet Americas | Conn Terminal Block 14 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-796949-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$5.1871 / $6.2421 | Buy Now |
DISTI #
AMP1-796949-4
|
Interstate Connecting Components | 14POS TERMI-BLOK PCB MOUNT | 0 |
|
$3.7294 / $6.5611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-796949-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-796949-4
TE Connectivity
(1-796949-4) 14POS TERMI-BLOK PCB MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |