-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X10P MOD II SHROUDED HEADER, ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7400
|
Newark | Headers&wire Housings 2X10P Hdr Vert Smt |Amp Te Connectivity 1-826469-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6438 |
|
$3.1000 / $3.6900 | Buy Now |
DISTI #
A121777-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
498 In Stock |
|
$2.8643 / $3.5500 | Buy Now |
DISTI #
1-826469-0
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826469-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 41 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7839 | Buy Now |
DISTI #
571-1-826469-0
|
Mouser Electronics | Headers & Wire Housings 2X10P HDR VERT SMT RoHS: Compliant | 2339 |
|
$2.8600 / $3.5500 | Buy Now |
DISTI #
72050668
|
RS | Connector, AMPMODU, 2X10P Mod Ii Shrouded Header, St | TE Connectivity 1-826469-0 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $3.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 41 Weeks Container: Box | 0Box |
|
$2.7000 | Buy Now |
DISTI #
AMP1-826469-0
|
Heilind Electronics | 2X10P MOD II SHROUDED HEADER, | Americas - 0 in Stock |
|
$3.3698 | Buy Now |
|
Onlinecomponents.com | 2X10P MOD II SHROUDED HEADER, ST RoHS: Compliant |
6438 Partner Stock |
|
$2.6800 / $3.8300 | Buy Now |
DISTI #
AMP1-826469-0
|
Interstate Connecting Components | 2X10P MOD II SHROUDED HEADER, | 0 |
|
$3.3698 | Buy Now |
DISTI #
000000000000876749
|
Sager | Headers & Wire Housings 2X10P HDR VERT SMT Min Qty: 200 | 0 |
|
$3.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826469-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826469-0
TE Connectivity
2X10P MOD II SHROUDED HEADER, ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.338 inch | |
Body Depth | 0.393 inch | |
Body Length | 1.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |