Part Details for 1-854830-2 by TE Connectivity
Overview of 1-854830-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1-854830-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8442
|
Newark | Crimper, insulation Special.140 |Amp Te Connectivity 1-854830-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-1-854830-2-ND
|
DigiKey | CRIMPER,INSULATION SPECIAL.140 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1-854830-2-ND
|
DigiKey | CRIMPER,INSULATION SPECIAL.140 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1-854830-2
|
Avnet Americas | CRIMPER,INSULATION .140 - Bulk (Alt: 1-854830-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1-854830-2
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION SPECIAL.140 | 0 |
|
$190.5700 / $201.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP1-854830-2
|
Heilind Electronics | CRIMPER,INSULATION SPECIAL.140 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER,INSULATION SPECIAL.140 RoHS: Compliant | 16 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP1-854830-2
|
Interstate Connecting Components | CRIMPER,INSULATION SPECIAL.140 | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER,INSULATION SPECIAL.140 Min Qty: 1 | 11 |
|
$148.2500 / $203.0800 | Buy Now |
Part Details for 1-854830-2
1-854830-2 CAD Models
1-854830-2 Part Data Attributes
|
1-854830-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-854830-2
TE Connectivity
(1-854830-2) CRIMPER,INSULATION SPECIAL.140
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |