-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-1 DBL MOLDED END LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5170
|
Newark | Lgh-1 Dbl Molded End Lead Rohs Compliant: Yes |Amp Te Connectivity 1-862550-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$443.3800 / $450.0000 | Buy Now |
DISTI #
1-862550-3-ND
|
DigiKey | LGH-1 PLUG TO LGH-1 PLG 16AWG 4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$413.6000 | Buy Now |
DISTI #
1-862550-3
|
Avnet Americas | Cable Assembly Lead 1.22m 16AWG 1 POS LGH SKT - Bulk (Alt: 1-862550-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000877291
|
Sager | DC Power Cords LGH-1 DBL MOLDED END LEAD | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-862550-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-862550-3
TE Connectivity
LGH-1 DBL MOLDED END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 20000 V | |
Rated Voltage(DC) | 20000 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |