1-86492-8
TE Connectivity
Description: Connector Accessory, Beryllium Copper

Overview of 1-86492-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJE721886492T Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat5e, THR, Recessed Profile, Single Port, Shield With No EMI Tabs, With LEDs
RJE722886492 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Cat5e, Two Port, Shield With No EMI Tabs, Recessed Profile, With LEDs
RJE721886492 Amphenol Communications Solutions Modular Jack, 8P8C, CAT5e, Shield, Recessed Profile, With LEDs

Price & Stock for 1-86492-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H5217
Newark Mod Iv Recp Pltd 50 Sel |Amp Te Connectivity 1-86492-8 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 35AC7434
Newark Mod Iv Recp Pltd 50 Sel |Amp Te Connectivity 1-86492-8 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2650
$0.2650 Buy Now
DISTI # 571-1-86492-8
Mouser Electronics Headers & Wire Housings MOD IV RECP PLTD 50 SEL RoHS: Compliant 0
  • 12,500 $0.2650
$0.2650 Order Now
DISTI # 1-86492-8
Avnet Abacus Contact SKT Crimp ST Cable Mount Reel (Alt: 1-86492-8) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Abacus - 0
Buy Now

CAD Models for 1-86492-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-86492-8 by TE Connectivity

1-86492-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Cable Types
DISCRETE WIRE
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Cross Section Area
0.56 mm2
Design Use
POWER AND SIGNAL
Finish Thickness
50
Material
BERYLLIUM COPPER
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Rated Current
3 A
Terminal Type
CRIMP
Wire Gauge
20 AWG
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. 1-86492-8
    TE Connectivity
    Connector Accessory, Beryllium Copper
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-86492-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-86492-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-86492-8 would you like to use for your alert(s)?
  • Please alert me when 1-86492-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-86492-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-86492-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-86492-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-86492-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-86492-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: