-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV RECP PLTD 30 DPLX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111091CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2291 / $0.4500 | Buy Now |
DISTI #
571-1877567
|
Mouser Electronics | Headers & Wire Housings STND PRESSURE REEL RoHS: Not Compliant | 25000 |
|
$0.2400 / $0.2490 | Buy Now |
DISTI #
AMP1-87756-7.P
|
Heilind Electronics | CUT STRIP - MOD IV RECP PLTD 30 DPLX | Americas - 0 in Stock |
|
$0.3556 / $0.4496 | Buy Now |
DISTI #
AMP1-87756-7
|
Heilind Electronics | MOD IV RECP PLTD 30 DPLX | Americas - 0 in Stock |
|
$0.2695 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination. |
1381 In Stock |
|
$0.2144 / $0.2289 | Buy Now |
|
Bristol Electronics | 1198 |
|
RFQ | ||
|
Bristol Electronics | 12500 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 512 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 912 |
|
$0.5160 / $1.2900 | Buy Now |
DISTI #
1-87756-7
|
TTI | Headers & Wire Housings STND PRESSURE REEL Min Qty: 12500 Package Multiple: 12500 Container: Reel |
Americas - 50000 In Stock |
|
$0.2220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87756-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87756-7
TE Connectivity
MOD IV RECP PLTD 30 DPLX
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-TIN-PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | WIRE TO BOARD CONNECTOR | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-87756-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87756-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-104480-3 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | TE Connectivity | 1-87756-7 vs 1-104480-3 |