-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5679
|
Newark | Faston 187 Housing Receptacle |Amp Te Connectivity 1-880488-4 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
1-880488-4-ND
|
DigiKey | CONN RCPT HOUSING 0.187 1POS RED Min Qty: 16000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0822 | Buy Now |
DISTI #
1-880488-4
|
Avnet Americas | HOUSING - Bag (Alt: 1-880488-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0 |
|
$0.0674 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Box | 0Box |
|
$0.0599 | Buy Now |
DISTI #
AMP1-880488-4
|
Heilind Electronics | HOUSING | Americas - 0 in Stock |
|
$0.0491 / $0.0771 | Buy Now |
|
Onlinecomponents.com | FASTON 187 HOUSING RECEPTACLE RoHS: Compliant | 0 |
|
$0.0698 / $0.1017 | Buy Now |
DISTI #
1-880488-4
|
Avnet Americas | HOUSING - Bag (Alt: 1-880488-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0 |
|
$0.0674 | Buy Now |
DISTI #
1-880488-4
|
Avnet Americas | HOUSING - Bag (Alt: 1-880488-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0674 | Buy Now |
DISTI #
AMP1-880488-4
|
Interstate Connecting Components | HOUSING | 0 |
|
$0.0491 / $0.0771 | Buy Now |
DISTI #
3147787
|
Farnell | FASTON 187 HOUSING RECEPTACLE RoHS: Compliant Min Qty: 112000 Lead time: 9 Weeks, 4 Days Container: Each | 0 |
|
$0.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-880488-4
TE Connectivity
Buy Now
|
Compare Parts:
1-880488-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |