Part Details for 1-917337-3 by TE Connectivity
Results Overview of 1-917337-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-917337-3 Information
1-917337-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-917337-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8393
|
Newark | Wire-To-Board Connector, Dynamic D-3200S Series, Through Hole, Header, 2, 5.08 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-917337-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 793 |
|
$1.9700 / $2.6700 | Buy Now |
DISTI #
1-917337-3
|
Avnet Americas | Conn Power M 2 POS 5.08mm Solder ST Thru-Hole 2 Terminal 1 Port Tube - Rail/Tube (Alt: 1-917337-3) RoHS: Compliant Min Qty: 2860 Package Multiple: 2860 Lead time: 13 Weeks, 6 Days Container: Tube | 0 |
|
$1.6896 / $1.7844 | Buy Now |
DISTI #
70284575
|
RS | Dynamic 3000,5.08mm Pitch 2 -Way, Straight PCB Header, Solder Termination Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9100 / $7.4000 | RFQ |
DISTI #
AMP1-917337-3
|
Heilind Electronics | DYNAMIC D-3 VERTI. HDR ASSY 2P | Americas - 0 in Stock |
|
$2.0731 / $2.1041 | Buy Now |
DISTI #
1-917337-3
|
IBS Electronics | DYNAMIC 3000 5.08MM PITCH 2 -WAY STRAIGHT PCB HEADER SOLDER TERMINATION Min Qty: 104 Package Multiple: 1 | 3380 |
|
$2.0500 / $2.1750 | Buy Now |
DISTI #
AMP1-917337-3
|
Interstate Connecting Components | DYNAMIC D-3 VERTI. HDR ASSY 2P | 0 |
|
$2.0731 / $2.1041 | Buy Now |
DISTI #
000000000000877618
|
Sager | Headers & Wire Housings 2 POS HDR VERT 30 AU KEY X Min Qty: 2860 | 0 |
|
$2.3500 | Buy Now |
DISTI #
1-917337-3
|
Avnet Abacus | Conn Power M 2 POS 508mm Solder ST ThruHole 2 Terminal 1 Port Tube (Alt: 1-917337-3) RoHS: Compliant Min Qty: 2860 Package Multiple: 2860 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-917337-3
|
Avnet Abacus | Conn Power M 2 POS 508mm Solder ST ThruHole 2 Terminal 1 Port Tube (Alt: 1-917337-3) RoHS: Compliant Min Qty: 78 Package Multiple: 26 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-917337-3
1-917337-3 CAD Models
1-917337-3 Part Data Attributes
|
1-917337-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917337-3
TE Connectivity
(1-917337-3) DYNAMIC D-3 VERTI. HDR ASSY 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.751 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-917337-3
This table gives cross-reference parts and alternative options found for 1-917337-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-917337-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-917337-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug | 1-917337-3 vs 1-917337-2 |
1-917337-3 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1-917337-3 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 1-917337-3 connector has a rating of IP67, which means it can withstand temporary immersion in water and exposure to dust. However, it's not recommended for continuous outdoor use or exposure to extreme temperatures, chemicals, or other harsh environments without proper protection or sealing.
-
The 1-917337-3 connector is designed to accommodate wire sizes up to 1.5 mm² (16 AWG). Using larger wire sizes may compromise the connection reliability and may not meet the connector's specifications.
-
The 1-917337-3 connector is designed to be compatible with other TE Connectivity products, but compatibility with products from other manufacturers cannot be guaranteed. It's essential to verify compatibility before using the connector with other products.