Part Details for 1-917511-5 by TE Connectivity
Overview of 1-917511-5 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 1-917511-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5679
|
Newark | Contact, Socket, 16-14Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 1-917511-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 765 |
|
$0.2300 / $0.4370 | Buy Now |
DISTI #
40Y2844
|
Newark | Rectangular Power Contact, Dynamic D-3000 Series, Tin Plated Contacts, Copper, Socket, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-917511-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2570 |
|
$0.1790 / $0.3080 | Buy Now |
DISTI #
A29303-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP TIN Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
28640 In Stock |
|
$0.1661 / $0.3600 | Buy Now |
DISTI #
1-917511-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 1-917511-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1674 / $0.1834 | Buy Now |
DISTI #
10H5679
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 10H5679) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 765 Partner Stock |
|
$0.2380 / $0.3740 | Buy Now |
DISTI #
571-1-917511-5
|
Mouser Electronics | Headers & Wire Housings RECPT 16-14 AWG TIN RoHS: Compliant | 12581 |
|
$0.1650 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1564 | Buy Now |
DISTI #
AMP1-917511-5
|
Heilind Electronics | DYNAMIC D-3 REC CONT 2L L/P | Americas - 0 in Stock |
|
$0.1815 / $0.2014 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 REC CONT. 2L PRE-TIN L/P RoHS: Compliant |
7000 In Stock |
|
$0.1560 / $0.1645 | Buy Now |
DISTI #
57564958
|
Verical | Contact SKT Crimp ST Cable Mount 14-16AWG Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 1833 | Americas - 7000 |
|
$0.2139 / $0.2285 | Buy Now |
Part Details for 1-917511-5
1-917511-5 CAD Models
1-917511-5 Part Data Attributes:
|
1-917511-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917511-5
TE Connectivity
Connector Accessory, 0.086in Min Cable Dia, 0.11in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.086 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.27 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |