-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUNIOR-POWER-TIMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8625
|
Newark | Automotive Contact, Skt, 19-17Awg, Crimp, Product Range:Junior Power Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:19Awg, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 1-927771-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7959 |
|
$0.3820 | Buy Now |
DISTI #
69AH9713
|
Newark | Automotive Contact, Socket, 17Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-927771-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5650 / $0.6490 | Buy Now |
DISTI #
17-1-927771-1CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP GOLD Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9572 In Stock |
|
$0.3403 / $1.0100 | Buy Now |
DISTI #
1-927771-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-927771-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.3608 | Buy Now |
DISTI #
51M8625
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 51M8625) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8320 | Buy Now |
DISTI #
571-1-927771-1
|
Mouser Electronics | Automotive Connectors JUNIOR-POWER-TIMER RoHS: Compliant | 25147 |
|
$0.3660 / $0.8000 | Buy Now |
DISTI #
571-1-927771-1-LP
|
Mouser Electronics | Automotive Connectors JUNIOR-POWER-TIMER RoHS: Compliant | 539 |
|
$0.6530 / $0.8200 | Buy Now |
DISTI #
571-1-927771-1-CT
|
Mouser Electronics | Automotive Connectors JUNIOR-POWER-TIMER "Cut Strip of 100 RoHS: Compliant | 2500 |
|
$0.5110 | Buy Now |
DISTI #
571-1-927771-1-MR
|
Mouser Electronics | Automotive Connectors JUNIOR-POWER-TIMER 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.4550 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 41 Weeks Container: Reel | 0Reel |
|
$0.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-927771-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-927771-1
TE Connectivity
JUNIOR-POWER-TIMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |