-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-927774-1TR-ND
|
DigiKey | JPT REC 2.8 CONTACT SRC AU Min Qty: 96000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1785 | Buy Now |
DISTI #
1-927774-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 1-927774-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1874 | Buy Now |
DISTI #
571-1-927774-1
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT RoHS: Compliant | 0 |
|
$0.1850 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 96000 Package Multiple: 12000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1704 | Buy Now |
DISTI #
AMP1-927774-1
|
Heilind Electronics | JPT REC 2.8 CONTACT SRC AU | Americas - 0 in Stock |
|
$0.2080 | Buy Now |
|
Onlinecomponents.com | JPT REC 2.8 Contact SRC Au RoHS: Compliant | 0 |
|
$0.1792 / $0.5260 | Buy Now |
DISTI #
AMP1-927774-1
|
Interstate Connecting Components | JPT REC 2.8 CONTACT SRC AU | 0 |
|
$0.2080 | Buy Now |
DISTI #
1-927774-1
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 1-927774-1) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JPT REC 2.8 Contact SRC Au RoHS: Compliant | 0 |
|
$0.1792 / $0.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-927774-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-927774-1
TE Connectivity
JUN-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |