There are no models available for this part yet.
Overview of 1-929089-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-929089-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-929089-1-ND
|
DigiKey | 3POS MQS FFC REC COD A Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1676 | Buy Now | |
DISTI #
1-929089-1
|
Avnet Americas | Connector Housing Sealed Receptacle 3 Position 2.54mm Straight Cable Mount Carton - Bulk (Alt: 1-929089-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1672 / $0.1831 | Buy Now | |
DISTI #
571-1-929089-1
|
Mouser Electronics | Automotive Connectors 3POS MQS FFC REC COD A RoHS: Compliant | 2910 |
|
$0.2800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1599 | Buy Now | ||
DISTI #
AMP1-929089-1
|
Heilind Electronics | 3POS MQS FFC REC COD A | Americas - 0 in Stock |
|
$0.1911 / $0.2011 | Buy Now | |
Onlinecomponents.com | 3POS MQS FFC REC COD A RoHS: Compliant | 0 |
|
$0.1821 / $0.2654 | Buy Now | ||
DISTI #
19290891-TEC
|
TME | 1-929089-1 Min Qty: 131 | 1861 |
|
$0.2872 | Buy Now | |
DISTI #
AMP1-929089-1
|
Interstate Connecting Components | 3POS MQS FFC REC COD A | 0 |
|
$0.1911 / $0.2011 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2759 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 2460 |
|
RFQ |
CAD Models for 1-929089-1 by TE Connectivity
Part Data Attributes for 1-929089-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Design Use
|
SIGNAL
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
7.5 A
|