There are no models available for this part yet.
Overview of 1-937157-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-937157-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-937157-1-ND
|
DigiKey | CRIMPER,WIRE SPECIAL FOR 16743 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$788.8200 | Buy Now | |
DISTI #
1-937157-1-ND
|
DigiKey | CRIMPER,WIRE SPECIAL FOR 16743 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$449.9600 | Buy Now | |
DISTI #
1-937157-1
|
Avnet Americas | CRIMPER,WIRE FOR 16743 - Bulk (Alt: 1-937157-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$350.4600 / $421.7400 | Buy Now | |
DISTI #
571-1-937157-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPERWIRE SPECIAL FOR 16743 | 0 |
|
$427.9600 / $443.7900 | Order Now | |
DISTI #
AMP1-937157-1
|
Heilind Electronics | CRIMPER,WIRE SPECIAL FOR 16743 | Americas - 0 in Stock |
|
$436.7647 / $456.9231 | Buy Now | |
Onlinecomponents.com | CRIMPER,WIRE SPECIAL FOR 16743 | 7 Factory Stock |
|
$396.0000 / $418.3100 | Buy Now | ||
DISTI #
AMP1-937157-1
|
Interstate Connecting Components | CRIMPER,WIRE SPECIAL FOR 16743 | 0 |
|
$436.7647 / $456.9231 | Buy Now | |
Powell Electronics | CRIMPER,WIRE SPECIAL FOR 16743 Min Qty: 1 | 5 |
|
$456.9200 | Buy Now | ||
Master Electronics | CRIMPER,WIRE SPECIAL FOR 16743 | 7 Factory Stock |
|
$396.0000 / $418.3100 | Buy Now |