Part Details for 1-962890-1 by TE Connectivity
Overview of 1-962890-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-962890-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7469
|
Newark | Tab Receptacle 0.5-1.0 Mm2 Ptpphbz |Amp Te Connectivity 1-962890-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
DISTI #
571-1-962890-1
|
Mouser Electronics | Terminals TAB RECEPTACLE 0.5-1.0 MM2 PTPPHBZ RoHS: Compliant | 3500 |
|
$0.0650 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0830 | Buy Now |
DISTI #
AMP1-962890-1
|
Heilind Electronics | TAB RECEPTACLE 0.5-1.0 MM2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
7365 In Stock 101500 Factory Stock |
|
$0.0733 / $0.1465 | Buy Now |
DISTI #
54481941
|
Verical | Quick Disconnect Terminal 17-18.5AWG Copper Alloy F Strip RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2103 | Americas - 7250 |
|
$0.1167 / $0.2035 | Buy Now |
DISTI #
AMP1-962890-1
|
Interstate Connecting Components | TAB RECEPTACLE 0.5-1.0 MM2 | 0 |
|
Buy Now | |
DISTI #
1-962890-1
|
Avnet Abacus | (Alt: 1-962890-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
7365 In Stock 101500 Factory Stock |
|
$0.0733 / $0.1465 | Buy Now |