-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16P STIFTWANNE 3MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-963215-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2927
|
Newark | Combination Line Connector, 16 Contact(S), Male, Solder Terminal, Plug |Amp Te Connectivity 1-963215-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$8.3500 / $9.0100 | Buy Now |
DISTI #
74T0414
|
Newark | Conn, R/A Header, 16Pos, 2Row, 5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Junior Power Timer Series Rohs Compliant: Yes |Amp Te Connectivity 1-963215-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $7.8100 | Buy Now |
DISTI #
1-963215-1
|
Avnet Americas | Pin Header, Wire-to-Board, 5 mm, 2 Rows, 16 Contacts, Through Hole, Junior Power Timer - Bulk (Alt: 1-963215-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$5.1636 / $5.2996 | Buy Now |
DISTI #
74T0414
|
Avnet Americas | Pin Header, Wire-to-Board, 5 mm, 2 Rows, 16 Contacts, Through Hole, Junior Power Timer - Bulk (Alt: 74T0414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$5.7000 / $7.0600 | Buy Now |
DISTI #
AMP1-963215-1
|
Heilind Electronics | 16P STIFTWANNE 3MM | Americas - 0 in Stock |
|
$6.4546 / $6.6502 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Future Electronics | 16 Positions Preloaded PCB Right Angle Black Tab contact type Plug Connector Min Qty: 32 Package Multiple: 32 |
503 null |
|
$5.2500 / $5.3700 | Buy Now |
|
Future Electronics | 16 Positions Preloaded PCB Right Angle Black Tab contact type Plug Connector Min Qty: 32 Package Multiple: 32 |
6892 null |
|
$4.2600 / $4.4500 | Buy Now |
DISTI #
1-963215-1
|
TME | Connector: automotive, socket, male, JPT, on PCBs, PIN: 16, black Min Qty: 1 | 69 |
|
$5.3900 / $6.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-963215-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963215-1
TE Connectivity
16P STIFTWANNE 3MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.349 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S34P18 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1-963215-1 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and can withstand high humidity environments, making it suitable for use in harsh industrial and outdoor applications.
The maximum current rating for the 1-963215-1 connector is 3A per contact, making it suitable for use in low-to-moderate current applications.
The 1-963215-1 connector is suitable for both power and signal transmission applications, making it a versatile connector for various industries.