Part Details for 1-963616-1 by TE Connectivity
Overview of 1-963616-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-963616-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7536
|
Newark | Shield, 18Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 1-963616-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1798 |
|
$1.1600 / $1.8000 | Buy Now |
DISTI #
17-1-963616-1-ND
|
DigiKey | MQS ABDECKKAPPE 18P Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1927 In Stock |
|
$0.8713 / $1.1300 | Buy Now |
DISTI #
1-963616-1
|
Avnet Americas | AMP1-963616-1 - Bulk (Alt: 1-963616-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.7924 / $0.8947 | Buy Now |
DISTI #
571-1-963616-1
|
Mouser Electronics | Automotive Connectors MQS ABDECKKAPPE 18P RoHS: Compliant | 1363 |
|
$0.8580 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.7700 | Buy Now |
DISTI #
AMP1-963616-1
|
Heilind Electronics | MQS ABDECKKAPPE 18P | Americas - 0 in Stock |
|
$0.9398 / $0.9538 | Buy Now |
|
Onlinecomponents.com | REC CONN CVR ASSY,18POS,MQS RoHS: Compliant |
505 In Stock |
|
$0.8180 / $1.3090 | Buy Now |
DISTI #
52847085
|
Verical | Connector Accessories RCP 18 POS 2.54mm Crimp ST Cable Mount Carton Min Qty: 50 Package Multiple: 25 Date Code: 1810 | Americas - 500 |
|
$1.0907 / $1.7351 | Buy Now |
DISTI #
1-963616-1
|
TTI | Automotive Connectors MQS ABDECKKAPPE 18P Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.8200 / $0.8700 | Buy Now |
DISTI #
1-963616-1
|
Avnet Americas | AMP1-963616-1 - Bulk (Alt: 1-963616-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.7924 / $0.8947 | Buy Now |