-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5mm2, COPPER TIN ALLOY, TIN FINISH, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4155
|
Newark | Heavy Duty Contact, Pin, Crimp, 0.5Mm2, Product Range:Mcp 2.8 Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Amp Te Connectivity 1-965982-1 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10H5827
|
Newark | Heavy Duty Contact, Pin, Crimp, 0.5Mm2, Product Range:Hdsc Mcp 2.8 Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Amp Te Connectivity 1-965982-1 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1-965982-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-965982-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 17 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1-965982-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 1-965982-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-965982-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 1-965982-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-965982-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-965982-1
TE Connectivity
0.5mm2, COPPER TIN ALLOY, TIN FINISH, TAB TERMINAL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.5 mm2 |