Part Details for 1-965983-1 by TE Connectivity
Overview of 1-965983-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-965983-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6907
|
Newark | Contact, Pin, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-965983-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3841 |
|
$0.3270 / $0.5090 | Buy Now |
DISTI #
41AJ1567
|
Newark | 110 Faston, rec.,20-24 Awg, ptpb |Amp Te Connectivity 1-965983-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.6270 | Buy Now |
DISTI #
17R2455
|
Newark | Tab 2,8X0,8 |Amp Te Connectivity 1-965983-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 | Buy Now |
DISTI #
1-965983-1-ND
|
DigiKey | CONN TAB 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
9760 In Stock |
|
$0.2608 / $0.4800 | Buy Now |
DISTI #
1-965983-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-965983-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2658 | Buy Now |
DISTI #
571-1-965983-1
|
Mouser Electronics | Automotive Connectors TAB 2,8X0,8 RoHS: Compliant | 14752 |
|
$0.2920 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 43 Weeks Container: Box | 0Box |
|
$0.2460 | Buy Now |
DISTI #
AMP1-965983-1
|
Heilind Electronics | STECKERKONTAKT PLUG CONTACT | Americas - 0 in Stock |
|
$0.3068 / $0.3114 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Compliant |
7069 In Stock |
|
$0.2651 / $0.3143 | Buy Now |
DISTI #
1-965983-1
|
TTI | Automotive Connectors TAB 2,8X0,8 Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.2610 / $0.2740 | Buy Now |
Part Details for 1-965983-1
1-965983-1 CAD Models
1-965983-1 Part Data Attributes
|
1-965983-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-965983-1
TE Connectivity
0.5mm2, COPPER TIN ALLOY, TIN FINISH, TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.5 mm2 |