-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUBULAR END-FERRULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5834
|
Newark | Tubular End-Ferrule Rohs Compliant: Yes |Amp Te Connectivity 1-966066-9 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
3937-1-966066-9-ND
|
DigiKey | FER,WIRE,PL SLV,.75/18,L6,WHITE, Min Qty: 20000 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
17-1-966066-9-ND
|
DigiKey | FER,WIRE,PL SLV,.75/18,L6,WHITE, Min Qty: 20000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0470 | Buy Now |
DISTI #
1-966066-9
|
Avnet Americas | Tabular End Sleeve with Plastic Sleeve Short 18AWG Crimp White Carton - Bulk (Alt: 1-966066-9) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 31 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0414 | Buy Now |
DISTI #
571-1-966066-9
|
Mouser Electronics | Terminals TUBULAR END-FERRULE | 0 |
|
$0.0540 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.0438 | Buy Now |
DISTI #
AMP1-966066-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0547 / $0.0564 | Buy Now | |
|
Onlinecomponents.com | FER,WIRE,PL SLV,.75/18,L6,WHITE,LP RoHS: Compliant |
10889 In Stock |
|
$0.0545 / $0.0832 | Buy Now |
DISTI #
59910746
|
Verical | Tubular 18AWG 12mm Galvanic Tin Carton RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2141 | Americas - 10500 |
|
$0.0738 / $0.1082 | Buy Now |
DISTI #
AMP1-966066-9
|
Interstate Connecting Components | 0 |
|
$0.0547 / $0.0564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-966066-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966066-9
TE Connectivity
TUBULAR END-FERRULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 31 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |