Part Details for 1-966067-5 by TE Connectivity
Overview of 1-966067-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-966067-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-966067-5
|
Avnet Americas | Ferrule Terminal 16AWG Tin Black Box (Alt: 1-966067-5) Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
1-966067-5
|
Avnet Abacus | Ferrule Terminal 16AWG Tin Black Box (Alt: 1-966067-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 1-966067-5
1-966067-5 CAD Models
1-966067-5 Part Data Attributes
|
1-966067-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966067-5
TE Connectivity
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |