-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DOPPLEIT ADERENDH N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1251
|
Newark | Terminal, Wire Ferrule, 11Awg, Gry, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:11Awg, Conductor Area Csa:4Mmâ², Pin Length:12Mm, Insulator Colour:Gray, Product Range:-, Overall Length:23Mm, Insulator Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 1-966144-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.5870 | Buy Now |
DISTI #
A112906-ND
|
DigiKey | CONN FERRULE DIN TWO X 11AWG GRY Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1797 In Stock |
|
$0.2978 / $0.5200 | Buy Now |
DISTI #
1-966144-0
|
Avnet Americas | Tubular 5-11AWG 23mm 9.6mm Bulk - Bulk (Alt: 1-966144-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 31 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2487 / $0.2808 | Buy Now |
DISTI #
571-1-966144-0
|
Mouser Electronics | Terminals DOPPLEIT ADERENDH N RoHS: Compliant | 2196 |
|
$0.2670 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$0.2360 | Buy Now |
DISTI #
AMP1-966144-0
|
Heilind Electronics | DOPPLEIT ADERENDH N | Americas - 1346 in Stock |
|
$0.2996 / $0.3674 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,DBL,PL SLV,4.00/12,L12,GREY,LP RoHS: Compliant |
199 In Stock 10000 On Order |
|
$0.2797 / $0.3753 | Buy Now |
DISTI #
77765741
|
Verical | Ferrules Terminal 11AWG Copper Gray PIN 23mm Tin Loose RoHS: Compliant Min Qty: 300 Package Multiple: 100 | Americas - 1300 |
|
$0.3500 / $0.4303 | Buy Now |
DISTI #
1-966144-0
|
TTI | Terminals DOPPLEIT ADERENDH N RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2670 | Buy Now |
DISTI #
19661440-TEC-0
|
TME | 1-966144-0 Min Qty: 200 | 1300 |
|
$0.3029 / $0.3511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-966144-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966144-0
TE Connectivity
DOPPLEIT ADERENDH N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 11 AWG |