Part Details for 1-966144-2 by TE Connectivity
Overview of 1-966144-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-966144-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-966144-2-ND
|
DigiKey | CONN FERRULE DIN TWO X 7AWG RED Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-966144-2
|
Avnet Abacus | Tubular 7AWG Bulk (Alt: 1-966144-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 1-966144-2
1-966144-2 CAD Models
1-966144-2 Part Data Attributes
|
1-966144-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966144-2
TE Connectivity
10mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |