Part Details for 1-966830-4 by TE Connectivity
Overview of 1-966830-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-966830-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-966830-4-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 15POS Min Qty: 100 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1-966830-4-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 15POS Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7844 | Buy Now |
DISTI #
1-966830-4
|
Avnet Americas | D-Sub Connector Kit Contains 1 Piece Each of Housing Plug, Inside and Outside Shield, Enclosure - Tape and Reel (Alt: 1-966830-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$23.3528 / $28.1025 | Buy Now |
DISTI #
571-1-966830-4
|
Mouser Electronics | Heavy Duty Power Connectors HD20 CONNECTOR KIT | 0 |
|
$26.7300 / $26.7800 | Order Now |
DISTI #
71998777
|
RS | Hd20 Connector Kit | TE Connectivity 1-966830-4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8800 / $35.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$23.2900 | Buy Now |
DISTI #
AMP1-966830-4
|
Heilind Electronics | HD20 CONNECTOR KIT | Americas - 0 in Stock |
|
$29.1037 / $29.5381 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5700 / $51.4600 | Buy Now |
DISTI #
AMP1-966830-4
|
Interstate Connecting Components | HD20 CONNECTOR KIT | 0 |
|
$29.1037 / $29.5381 | Buy Now |
DISTI #
1-966830-4
|
Avnet Abacus | D-Sub Connector Kit Contains 1 Piece Each of Housing Plug, Inside and Outside Shield, Enclosure (Alt: 1-966830-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |