There are no models available for this part yet.
Overview of 1-966831-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-966831-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y5704
|
Newark | Te Connectivity Hd22 Connector Kit 26P |Amp Te Connectivity 1-966831-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6100 / $51.4700 | Buy Now | |
DISTI #
2266-1-966831-8-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 26POS Min Qty: 2 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
250 In Stock |
|
$41.1200 | Buy Now | |
DISTI #
3937-1-966831-8-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 26POS Min Qty: 2 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
1-966831-8-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 26POS Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4629 | Buy Now | |
DISTI #
1-966831-8
|
Avnet Americas | HD22 CONNECTOR KIT 26P - Tape and Reel (Alt: 1-966831-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$31.7912 / $38.2572 | Buy Now | |
DISTI #
571-1-966831-8
|
Mouser Electronics | Heavy Duty Power Connectors HD22 CONNECTOR KIT 26P | 0 |
|
$35.7000 / $35.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$31.7000 | Buy Now | ||
DISTI #
AMP1-966831-8
|
Heilind Electronics | HD22 CONNECTOR KIT 26P | Americas - 0 in Stock |
|
$39.6201 / $40.2115 | Buy Now | |
Onlinecomponents.com | HD22 Connector Kit 26P RoHS: Compliant |
250 Partner Stock |
|
$40.1600 / $68.9100 | Buy Now | ||
DISTI #
19677129
|
Verical | HD22 Connector Kit 26P Min Qty: 2 Package Multiple: 1 | Americas - 250 |
|
$35.7000 / $38.5600 | Buy Now |