Part Details for 1-967348-2 by TE Connectivity
Overview of 1-967348-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-967348-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-967348-2-ND
|
DigiKey | MQS KAPPE KPL 32P Min Qty: 600 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2538 | Buy Now |
DISTI #
1-967348-2
|
Avnet Americas | MQS KAPPE KPL 32P - Bulk (Alt: 1-967348-2) Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0851 / $1.3057 | Buy Now |
DISTI #
571-1-967348-2
|
Mouser Electronics | Bench Top Tools MQS KAPPE KPL 32P RoHS: Compliant | 481 |
|
$1.2200 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Container: Box | 0Box |
|
$1.1300 | Buy Now |
DISTI #
AMP1-967348-2
|
Heilind Electronics | MQS KAPPE KPL 32P | Americas - 0 in Stock |
|
$1.3523 / $1.3932 | Buy Now |
|
Onlinecomponents.com | MQS KAPPE KPL 32P RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now |
DISTI #
AMP1-967348-2
|
Interstate Connecting Components | MQS KAPPE KPL 32P | 0 |
|
$1.3523 / $1.3932 | Buy Now |
DISTI #
1-967348-2
|
Avnet Abacus | Shield for 32 Position Wire to Board Housing PBT (Glass Filled Polybutylene Terephthalate) (Alt: 1-967348-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MQS KAPPE KPL 32P RoHS: Compliant | 0 |
|
$1.2600 / $1.8400 | Buy Now |
Part Details for 1-967348-2
1-967348-2 CAD Models
1-967348-2 Part Data Attributes
|
1-967348-2
TE Connectivity
Buy Now
|
Compare Parts:
1-967348-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |