-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS ABDECKKAPPE 52P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9738
|
Newark | Cover, Automotive Connector, Accessory Type:Cover, For Use With:Amp Mqs Series Connectors, Product Range:Mqs Series Rohs Compliant: Yes |Amp Te Connectivity 1-968325-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 633 |
|
$1.2600 / $1.3700 | Buy Now |
DISTI #
1-968325-3-ND
|
DigiKey | MQS ABDECKKAPPE 52P Min Qty: 1 Lead time: 16 Weeks Container: Box |
118 In Stock |
|
$1.2513 / $2.0800 | Buy Now |
DISTI #
1-968325-3
|
Avnet Americas | Connector Accessories Shield - Bulk (Alt: 1-968325-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.0992 / $1.3227 | Buy Now |
DISTI #
17AH9738
|
Avnet Americas | Connector Accessories Shield - Bulk (Alt: 17AH9738) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 166 Partner Stock |
|
$2.1800 / $2.8100 | Buy Now |
DISTI #
571-1-968325-3
|
Mouser Electronics | Automotive Connectors MQS ABDECKKAPPE 52P RoHS: Compliant | 1131 |
|
$1.2500 / $2.0800 | Buy Now |
DISTI #
AMP1-968325-3
|
Heilind Electronics | MQS ABDECKKAPPE 52P | Americas - 0 in Stock |
|
$1.3699 / $1.4331 | Buy Now |
|
Onlinecomponents.com | MQS ABDECKKAPPE 52P RoHS: Compliant |
1260 On Order |
|
$1.3100 / $2.2100 | Buy Now |
DISTI #
1-968325-3
|
TTI | Automotive Connectors MQS ABDECKKAPPE 52P Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.2400 / $1.4300 | Buy Now |
DISTI #
AMP1-968325-3
|
Interstate Connecting Components | MQS ABDECKKAPPE 52P | 0 |
|
$1.3699 / $1.4331 | Buy Now |
DISTI #
1-968325-3
|
Avnet Abacus | Connector Accessories Shield (Alt: 1-968325-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968325-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968325-3
TE Connectivity
MQS ABDECKKAPPE 52P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |