-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS STIFT-GEH 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-968699-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7239
|
Newark | Plug Housing, 2Pos, Pbt Gf, Black, Product Range:Mqs Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mqs Series Pin Contacts, Locking Type:-, Gender:Plug, No. Of Positions:2Positions Rohs Compliant: Yes |Amp Te Connectivity 1-968699-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9346 |
|
$0.2830 / $0.4220 | Buy Now |
DISTI #
1-968699-1
|
Avnet Americas | Conn Housing PL 2 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-968699-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 35 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70285363
|
RS | Micro Quadlock System Series, 2 Way Cable Mount Plug Housing | TE Connectivity 1-968699-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4770 / $0.5960 | RFQ |
DISTI #
AMP1-968699-1
|
Heilind Electronics | MQS STIFT-GEH 2P | Americas - 0 in Stock |
|
$0.3295 / $0.3345 | Buy Now |
DISTI #
1-968699-1
|
TME | Automotive connector MQS STIFT-GEH 2P Min Qty: 1 | 1280 |
|
$0.3260 / $0.5150 | Buy Now |
DISTI #
AMP1-968699-1
|
Interstate Connecting Components | MQS STIFT-GEH 2P | 0 |
|
$0.3295 / $0.3345 | Buy Now |
|
Powell Electronics | UN-SEALED CONNECTOR Min Qty: 1 | 20 |
|
$0.6377 / $0.9110 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14348 |
|
RFQ | |
DISTI #
1-968699-1
|
Avnet Abacus | Conn Housing PL 2 POS 2.54mm Crimp ST Cable Mount (Alt: 1-968699-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 7000 |
|
Buy Now | |
DISTI #
1-968699-1
|
Avnet Abacus | Conn Housing PL 2 POS 2.54mm Crimp ST Cable Mount (Alt: 1-968699-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968699-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968699-1
TE Connectivity
MQS STIFT-GEH 2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.047 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.402 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm |