-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K7038
|
Newark | Mcp-2,8 Bu-Kontakt Rohs Compliant: Yes |Amp Te Connectivity 1-968853-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3192 |
|
$0.1860 | Buy Now |
DISTI #
74AJ7562
|
Newark | Automotive Contact, Skt, 11Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-968853-1 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1620 | Buy Now |
DISTI #
69AH4068
|
Newark | Automotive Contact, Socket, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1-968853-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2190 / $0.2600 | Buy Now |
DISTI #
A104929CT-ND
|
DigiKey | CONN SOCKET 11-13AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 / $0.2900 | Buy Now |
DISTI #
1-968853-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1-968853-1) RoHS: Compliant Min Qty: 8100 Package Multiple: 8100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1285 / $0.1407 | Buy Now |
DISTI #
37K7038
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 37K7038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 3192 Partner Stock |
|
$0.4260 | Buy Now |
DISTI #
571-1-968853-1-LP
|
Mouser Electronics | Automotive Connectors MCP-2 8 BU-KONTAKT RoHS: Compliant | 48214 |
|
$0.2860 / $0.4100 | Buy Now |
DISTI #
571-1-968853-1-CT
|
Mouser Electronics | Automotive Connectors MCP-2 8 BU-KONTAKT "Cut Strip of 100 RoHS: Compliant | 5800 |
|
$0.2350 | Buy Now |
DISTI #
571-1-968853-1-MR
|
Mouser Electronics | Automotive Connectors MCP-2 8 BU-KONTAKT 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.1790 | Order Now |
DISTI #
V36:1790_11845565
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 11AWG T/R Min Qty: 2700 Package Multiple: 2700 Lead time: 18 Weeks Date Code: 2125 | Americas - 10800 |
|
$0.1218 / $0.1442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968853-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968853-1
TE Connectivity
AMP MCP 2.8, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG |