-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4190
|
Newark | Mcp-2,8 Bu-Kontakt Rohs Compliant: Yes |Amp Te Connectivity 1-968853-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6539 |
|
$0.2470 / $0.2910 | Buy Now |
DISTI #
67T0212
|
Newark | Mcp-2,8 Bu-Kontakt Rohs Compliant: Yes |Amp Te Connectivity 1-968853-3 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2360 | Buy Now |
DISTI #
17AH9741
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Mcp Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:-, For Use With:Amp Mcp Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 1-968853-3 Min Qty: 2700 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2180 / $0.2490 | Buy Now |
DISTI #
A128336CT-ND
|
DigiKey | CONN SOCKET 11-13AWG CRIMP SILVR Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12075 In Stock |
|
$0.2001 / $0.4300 | Buy Now |
DISTI #
1-968853-3
|
Avnet Americas | AMP1-968853-3 - Tape and Reel (Alt: 1-968853-3) RoHS: Compliant Min Qty: 8100 Package Multiple: 8100 Lead time: 18 Weeks, 6 Days Container: Reel | 289120 Factory Stock |
|
$0.2017 / $0.2209 | Buy Now |
DISTI #
23AH4190
|
Avnet Americas | AMP1-968853-3 - Product that comes on tape, but is not reeled (Alt: 23AH4190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Ammo Pack | 6539 Partner Stock |
|
$0.2950 / $0.4470 | Buy Now |
DISTI #
571-1-968853-3
|
Mouser Electronics | Automotive Connectors MCP-2,8 BU-KONTAKT RoHS: Compliant | 43200 |
|
$0.2100 / $0.2430 | Buy Now |
DISTI #
571-1-968853-3-LP
|
Mouser Electronics | Automotive Connectors MCP-2 8 BU-KONTAKT RoHS: Compliant | 5914 |
|
$0.4100 / $0.5500 | Buy Now |
DISTI #
571-1-968853-3-CT
|
Mouser Electronics | Automotive Connectors MCP-2 8 BU-KONTAKT "Cut Strip of 100 RoHS: Compliant | 3200 |
|
$0.3420 | Buy Now |
DISTI #
571-1-968853-3-MR
|
Mouser Electronics | Automotive Connectors MCP-2 8 BU-KONTAKT 'Reel of 1000" RoHS: Compliant | 500 |
|
$0.2820 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968853-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968853-3
TE Connectivity
AMP MCP 2.8, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.106 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 27 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG |