-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8, CONTACT SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8351
|
Newark | Automotive Contact, Skt, 16-14Awg, Crimp, Product Range:Amp Mcp 2.8 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, Contact Material:Copper Nickel Silicon Rohs Compliant: Yes |Amp Te Connectivity 1-968857-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4254 |
|
$1.8500 / $2.4200 | Buy Now |
DISTI #
02AC3206
|
Newark | Automotive Contact, Skt, 16-14Awg, Crimp, Product Range:Amp Mcp 2.8 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, Contact Material:Copper Nickel Silicon Rohs Compliant: Yes |Amp Te Connectivity 1-968857-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
1-968857-2
|
Avnet Americas | AMP1-968857-2 - Tape and Reel (Alt: 1-968857-2) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1337 | Buy Now |
DISTI #
571-1-968857-2
|
Mouser Electronics | Automotive Connectors AMP MCP 2.8 CONTACT SWS RoHS: Compliant | 12688 |
|
$1.5100 / $2.3300 | Buy Now |
|
Future Electronics | AMP MCP 2.8, CONTACT SWS RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
DISTI #
AMP1-968857-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2583 | Buy Now | |
|
Onlinecomponents.com | AMP MCP 2.8, CONTACT SWS RoHS: Compliant | 0 |
|
$1.0800 / $3.1800 | Buy Now |
DISTI #
1-968857-2
|
TTI | Automotive Connectors AMP MCP 2.8 CONTACT SWS Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.1700 | Buy Now |
DISTI #
AMP1-968857-2
|
Interstate Connecting Components | 0 |
|
$1.2583 | Buy Now | |
|
Powell Electronics | 2.8 MM TERMINAL Min Qty: 1 | 21 |
|
$2.9947 / $4.2781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968857-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968857-2
TE Connectivity
AMP MCP 2.8, CONTACT SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 22 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 15 AWG |